22 µH Unshielded Drum Core, Wirewound Inductor 370 mA 900mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC453232-220KL

DigiKey Part Number
CC453232-220KLTR-ND - Tape & Reel (TR)
CC453232-220KLCT-ND - Cut Tape (CT)
CC453232-220KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC453232-220KL
Description
FIXED IND 22UH 370MA 900 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 370 mA 900mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC453232-220KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
10 @ 2.52MHz
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,550
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.23400$2.34
100$0.19230$19.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.16770$83.85
1,000$0.15811$158.11
1,500$0.15276$229.14
2,500$0.14628$365.70
3,500$0.14217$497.59
5,000$0.13794$689.70
Manufacturers Standard Package