Direct

CAT16-240J4LF | |
|---|---|
DigiKey Part Number | CAT16-240J4LFTR-ND - Tape & Reel (TR) CAT16-240J4LFCT-ND - Cut Tape (CT) CAT16-240J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-240J4LF |
Description | RES ARRAY 4 RES 24 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-240J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 24 | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083240JP | CTS Resistor Products | 0 | 742C083240JP-ND | $0.03213 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07600 | $0.76 |
| 25 | $0.06400 | $1.60 |
| 50 | $0.05620 | $2.81 |
| 100 | $0.04970 | $4.97 |
| 250 | $0.04240 | $10.60 |
| 500 | $0.03784 | $18.92 |
| 1,000 | $0.03395 | $33.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02704 | $135.20 |
| 10,000 | $0.02478 | $247.80 |
| 15,000 | $0.02362 | $354.30 |
| 25,000 | $0.02230 | $557.50 |
| 35,000 | $0.02152 | $753.20 |
| 50,000 | $0.02075 | $1,037.50 |


