CAT10-820J4LF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 4,255
Unit Price: $0.14000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.14000
Datasheet
82 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10-820J4LF

DigiKey Part Number
CAT10-820J4LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT10-820J4LF
Description
RES ARRAY 4 RES 82 OHM 0804
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT10-820J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0804, Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
0804
Resistance (Ohms)
82
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741C083820JPCTS Resistor Products4,25560-741C083820JPCT-ND$0.14000Upgrade
EXB-N8V820JXPanasonic Industry0Y10820CT-ND$0.14000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01414$141.40
Manufacturers Standard Package