
BVR1206-11PFR | |
|---|---|
DigiKey Part Number | 118-BVR1206-11PFRTR-ND - Tape & Reel (TR) 118-BVR1206-11PFRCT-ND - Cut Tape (CT) 118-BVR1206-11PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR1206-11PFR |
Description | VARISTOR 20V 200A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR1206-11PFR Models |
Category | Varistor Voltage (Max) 22 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 840 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Maximum AC Volts 11 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 14 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Min) 18 V | Base Product Number |
Varistor Voltage (Typ) 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20900 | $2.09 |
| 25 | $0.18520 | $4.63 |
| 100 | $0.15910 | $15.91 |
| 250 | $0.14664 | $36.66 |
| 500 | $0.13910 | $69.55 |
| 1,000 | $0.13291 | $132.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12361 | $494.44 |
| 8,000 | $0.12016 | $961.28 |
| 12,000 | $0.11843 | $1,421.16 |
| 20,000 | $0.11651 | $2,330.20 |
| 28,000 | $0.11539 | $3,230.92 |
| 40,000 | $0.11431 | $4,572.40 |

