
93R1A-R22-A10L | |
|---|---|
DigiKey Part Number | 93R1A-R22-A10L-ND |
Manufacturer | |
Manufacturer Product Number | 93R1A-R22-A10L |
Description | POT 1K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 93R1A-R22-A10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 10 | $6.52500 | $65.25 |
| 25 | $6.05840 | $151.46 |
| 50 | $5.72580 | $286.29 |
| 100 | $5.41050 | $541.05 |
| 250 | $5.01872 | $1,254.68 |
| 500 | $4.74058 | $2,370.29 |
| 1,000 | $4.47737 | $4,477.37 |















