
9250A-685-RC | |
|---|---|
DigiKey Part Number | M10127-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-685-RC |
Description | FIXED IND 6.8MH 27MA 111 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Shielded Molded Inductor 27 mA 111Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-685-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 111Ohm Max | |
Q @ Freq | 40 @ 250kHz | |
Frequency - Self Resonant | 660kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $2.65300 | $26.53 |
| 25 | $2.45440 | $61.36 |
| 50 | $2.31400 | $115.70 |
| 100 | $2.18190 | $218.19 |
| 250 | $2.01888 | $504.72 |
| 500 | $1.90386 | $951.93 |
| 1,000 | $1.79557 | $1,795.57 |
| 2,500 | $1.66208 | $4,155.20 |

