9250-223 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 174
Unit Price: $3.23000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $19.49750
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $19.49750
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $19.49752
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 290 mA 960mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-223

DigiKey Part Number
M9231-ND
Manufacturer
Manufacturer Product Number
9250-223
Description
FIXED IND 22UH 290MA 960 MOHM TH
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 290 mA 960mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
960mOhm Max
Series
Q @ Freq
45 @ 2.5MHz
Packaging
Bulk
Frequency - Self Resonant
41MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
220mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9250A-223-RCBourns Inc.174M10101-ND$3.23000Direct
ER1641-223KMDelevan0ER1641-223KM-ND$19.49750Similar
ER1641-223KPDelevan0ER1641-223KP-ND$19.49750Similar
ER1641-223KRDelevan01134-1184-2-ND$19.49752Similar
Obsolete
This product is no longer manufactured. View Substitutes