
9250-186 | |
|---|---|
DigiKey Part Number | M9266-ND |
Manufacturer | |
Manufacturer Product Number | 9250-186 |
Description | FIXED IND 18MH 21MA 175 OHM TH |
Customer Reference | |
Detailed Description | 18 mH Shielded Drum Core, Wirewound Inductor 21 mA 175Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 175Ohm Max | |
Q @ Freq | 30 @ 79kHz | |
Frequency - Self Resonant | 280kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |


