
8230-56-RC | |
|---|---|
DigiKey Part Number | 118-8230-56-RC-ND |
Manufacturer | |
Manufacturer Product Number | 8230-56-RC |
Description | FIXED IND 33UH 187MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 187 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-56-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.84200 | $18.42 |
| 25 | $1.70400 | $42.60 |
| 50 | $1.60660 | $80.33 |
| 100 | $1.51470 | $151.47 |
| 250 | $1.40148 | $350.37 |
| 500 | $1.32158 | $660.79 |
| 1,000 | $1.24633 | $1,246.33 |
| 3,000 | $1.13596 | $3,407.88 |

