
79F470K-TR-RC | |
|---|---|
DigiKey Part Number | M8142TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 79F470K-TR-RC |
Description | FIXED IND 47UH 70MA 5.8 OHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.8Ohm Max Axial |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.8Ohm Max | |
Q @ Freq | 40 @ 2.5MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.100" Dia x 0.160" L (2.54mm x 4.06mm) | |
Height - Seated (Max) | - | |
Base Product Number |

