2.2 µH Unshielded Drum Core, Wirewound Inductor 230 mA 1.2Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79F2R2K

DigiKey Part Number
M1366-ND
Manufacturer
Manufacturer Product Number
79F2R2K
Description
FIXED IND 2.2UH 230MA 1.2 OHM TH
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 230 mA 1.2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.100" Dia x 0.160" L (2.54mm x 4.06mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.