1 µH Unshielded Drum Core, Wirewound Inductor 270 mA 800mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79F1R0K-TR-RC

DigiKey Part Number
M8122TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
79F1R0K-TR-RC
Description
FIXED IND 1UH 270MA 800 MOHM TH
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 270 mA 800mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.100" Dia x 0.160" L (2.54mm x 4.06mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.