
5612-RC | |
|---|---|
DigiKey Part Number | 5612-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5612-RC |
Description | FIXED IND 25UH 14A 9 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Unshielded Drum Core, Wirewound Inductor 14 A 9mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 5612-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 9mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 1.220" Dia (31.00mm) |
Inductance | Height - Seated (Max) 1.110" (28.19mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1539M12 | Hammond Manufacturing | 3 | HM3377-ND | $23.72000 | Direct |


