
51SAD-U25-A10L | |
|---|---|
DigiKey Part Number | 51SAD-U25-A10L-ND |
Manufacturer | |
Manufacturer Product Number | 51SAD-U25-A10L |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 290° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 1W | Actuator Diameter 0.118" (3.00mm) |
Built in Switch None | Bushing Thread M6 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.73000 | $10.73 |
| 10 | $8.91600 | $89.16 |
| 45 | $7.88933 | $355.02 |
| 90 | $7.45422 | $670.88 |
| 135 | $7.21037 | $973.40 |
| 270 | $6.81104 | $1,838.98 |
| 540 | $6.43311 | $3,473.88 |
| 1,035 | $6.09704 | $6,310.44 |

