
4605X-101-151LF | |
|---|---|
DigiKey Part Number | 118-4605X-101-151LF-ND |
Manufacturer | |
Manufacturer Product Number | 4605X-101-151LF |
Description | RES ARRAY 4 RES 150 OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-101-151LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 5-SIP |
Circuit Type Bussed | Supplier Device Package 5-SIP |
Resistance (Ohms) 150 | Size / Dimension 0.498" L x 0.098" W (12.65mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.14880 | $3.72 |
| 50 | $0.13140 | $6.57 |
| 100 | $0.11670 | $11.67 |
| 250 | $0.10056 | $25.14 |
| 500 | $0.09046 | $45.23 |
| 1,000 | $0.08185 | $81.85 |
| 5,000 | $0.06654 | $332.70 |

