5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3852C-202-502AL

DigiKey Part Number
3852C-202-502AL-ND
Manufacturer
Manufacturer Product Number
3852C-202-502AL
Description
POT 5K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Bourns Inc.
Temperature Coefficient
±150ppm/°C
Series
Rotation
280°
Packaging
Tray
Resistive Material
Cermet
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
5k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.625" (15.88mm)
Power (Watts)
2W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.750" Dia (19.05mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
270$8.16511$2,204.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.