
3852C-202-102AL | |
|---|---|
DigiKey Part Number | 3852C-202-102AL-ND |
Manufacturer | |
Manufacturer Product Number | 3852C-202-102AL |
Description | POT 1K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 280° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.750" Dia (19.05mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $9.98289 | $2,695.38 |














