Similar
Similar
Similar

3386U-1-103RLF | |
|---|---|
DigiKey Part Number | 3386U-1-103RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3386U-1-103RLF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386U-1-103RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR10KLF | TT Electronics/BI | 10,161 | 987-1020-ND | $1.49000 | Similar |
| 72PMR10KLF | TT Electronics/BI | 591 | 987-1139-ND | $1.89000 | Similar |
| 72PR10KLF | TT Electronics/BI | 117 | 987-1142-ND | $1.83000 | Similar |
| 82MR10KLF | TT Electronics/BI | 2,422 | 987-1752-ND | $1.52000 | Similar |
| 82PR10KLF | TT Electronics/BI | 1,483 | 987-1543-ND | $1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07173 | $1,071.73 |







