Similar

3386U-1-102ALF | |
|---|---|
DigiKey Part Number | 3386U-1-102ALF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3386U-1-102ALF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386U-1-102ALF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR1KLF | TT Electronics/BI | 6,183 | 987-1021-ND | $1.60000 | Similar |
| 72PMR1KLF | TT Electronics/BI | 707 | 987-1527-ND | $1.89000 | Similar |
| 72PR1KLF | TT Electronics/BI | 1,006 | 987-1143-ND | $1.83000 | Similar |
| 82PR1KLF | TT Electronics/BI | 5,321 | 987-1544-ND | $1.52000 | Similar |
| M63P102KB40 | Vishay Spectrol | 195 | SP063-1.0K-ND | $6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.09732 | $822.99 |






