100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386U-1-101ALF

DigiKey Part Number
118-3386U-1-101ALFCT-ND - Cut Tape (CT)
118-3386U-1-101ALFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3386U-1-101ALF
Description
TRIMMER 100 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386U-1-101ALF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Cut Tape (CT)
Tape & Box (TB)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.87000$1.87
10$1.55700$15.57
25$1.44640$36.16
50$1.36800$68.40
100$1.29340$129.34
250$1.20048$300.12
Tape & Box (TB)
QuantityUnit PriceExt Price
750$1.09732$822.99
1,500$1.03662$1,554.93
2,250$1.00262$2,255.89
3,750$0.96131$3,604.91
5,250$0.93501$4,908.80
7,500$0.90790$6,809.25
Manufacturers Standard Package