
3362X-1-332LF | |
|---|---|
DigiKey Part Number | 118-3362X-1-332LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362X-1-332LF |
Description | TRIMMER 3.3KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362X-1-332LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 3.3 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.09300 | $10.93 |
| 25 | $1.01600 | $25.40 |
| 50 | $0.96100 | $48.05 |
| 100 | $0.90880 | $90.88 |
| 250 | $0.84368 | $210.92 |
| 500 | $0.79732 | $398.66 |
| 1,000 | $0.75335 | $753.35 |
| 5,000 | $0.66001 | $3,300.05 |

