
3362X-1-152LF | |
|---|---|
DigiKey Part Number | 118-3362X-1-152LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362X-1-152LF |
Description | TRIMMER 1.5KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.09300 | $10.93 |
| 25 | $1.01600 | $25.40 |
| 50 | $0.96100 | $48.05 |
| 100 | $0.90880 | $90.88 |
| 250 | $0.84368 | $210.92 |
| 500 | $0.79732 | $398.66 |
| 1,000 | $0.75335 | $753.35 |
| 5,000 | $0.66001 | $3,300.05 |

