500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-501RLF

DigiKey Part Number
118-3362U-1-501RLFTR-ND - Tape & Reel (TR)
118-3362U-1-501RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3362U-1-501RLF
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-501RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.75000$1.75
10$1.45700$14.57
25$1.35440$33.86
50$1.28080$64.04
100$1.21100$121.10
250$1.12404$281.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.02748$770.61
1,500$0.97065$1,455.97
2,250$0.93882$2,112.34
3,750$0.90015$3,375.56
5,250$0.87553$4,596.53
7,500$0.85015$6,376.12
Manufacturers Standard Package