3360C-1-504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.79780
Datasheet
500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3360C-1-504

DigiKey Part Number
3360C-1-504-ND
Manufacturer
Manufacturer Product Number
3360C-1-504
Description
POT 500K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3360C-1-504 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
310°
Packaging
Tray
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
500k
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
0.500" (12.70mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.093" (2.36mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Square - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3360C-1-504LFBourns Inc.03360C-1-504LF-ND$2.79780Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$3.51990$351.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.