Parametric Equivalent

3360C-1-503 | |
|---|---|
DigiKey Part Number | 3360C-1-503-ND |
Manufacturer | |
Manufacturer Product Number | 3360C-1-503 |
Description | POT 50K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3360C-1-503 Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 310° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.093" (2.36mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.264" x 0.252" Face (6.70mm x 6.40mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3360C-1-503LF | Bourns Inc. | 0 | 3360C-1-503LF-ND | $2.79780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.51990 | $351.99 |


