Parametric Equivalent

3360C-1-102LF | |
|---|---|
DigiKey Part Number | 3360C-1-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3360C-1-102LF |
Description | POT 1K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3360C-1-102LF Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 310° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.093" (2.36mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.264" x 0.252" Face (6.70mm x 6.40mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3360C-1-102 | Bourns Inc. | 0 | 3360C-1-102-ND | $3.51990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $3.37100 | $33.71 |
| 25 | $3.13120 | $78.28 |
| 50 | $2.96020 | $148.01 |
| 100 | $2.79780 | $279.78 |
| 300 | $2.55740 | $767.22 |
| 500 | $2.45240 | $1,226.20 |
| 1,000 | $2.31651 | $2,316.51 |


