Direct

3352W-1-201 | |
|---|---|
DigiKey Part Number | 3352W-201-ND |
Manufacturer | |
Manufacturer Product Number | 3352W-1-201 |
Description | THUMBWHEEL POT 200 OHM 0.5W SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352W-1-201 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Size / Dimension Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) |
Part Status Active | Termination PC Pins |
Resistance 200 Ohms | Mounting Type Through Hole |
Power (Watts) 0.5W, 1/2W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3352W-1-201LF | Bourns Inc. | 477 | 3352W-201LF-ND | $3.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.32120 | $1,160.60 |


