
3314Z-1-103E | |
|---|---|
DigiKey Part Number | 3314Z-103ETR-ND - Tape & Reel (TR) 3314Z-103ECT-ND - Cut Tape (CT) 3314Z-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-103E |
Description | TRIMMER 10KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.63800 | $16.38 |
| 25 | $1.52240 | $38.06 |
| 50 | $1.43960 | $71.98 |
| 100 | $1.36110 | $136.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.28650 | $257.30 |
| 400 | $1.21573 | $486.29 |
| 600 | $1.17602 | $705.61 |
| 1,000 | $1.12776 | $1,127.76 |
| 1,400 | $1.09702 | $1,535.83 |
| 2,000 | $1.06530 | $2,130.60 |

