
3314R-1-503E | |
|---|---|
DigiKey Part Number | 118-3314R-1-503ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314R-1-503E |
Description | TRIMMER 50K OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-1-503E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.19372 | $596.86 |
| 1,000 | $1.12776 | $1,127.76 |
| 1,500 | $1.09081 | $1,636.22 |
| 2,500 | $1.04591 | $2,614.77 |
| 3,500 | $1.01732 | $3,560.62 |
| 5,000 | $0.98785 | $4,939.25 |

