
3314G-2-500E | |
|---|---|
DigiKey Part Number | 118-3314G-2-500ETR-ND - Tape & Reel (TR) 118-3314G-2-500ECT-ND - Cut Tape (CT) 118-3314G-2-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314G-2-500E |
Description | TRIMMER 50 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-2-500E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314G-1-500E | Bourns Inc. | 230 | 3314G-1-500ECT-ND | $1.57000 | Parametric Equivalent |
| TS53YL500MR10 | Vishay Sfernice | 388 | 716-TS53YL500MR10CT-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.31400 | $13.14 |
| 25 | $1.22080 | $30.52 |
| 50 | $1.15480 | $57.74 |
| 100 | $1.09180 | $109.18 |
| 250 | $1.01348 | $253.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.95772 | $478.86 |
| 1,000 | $0.90487 | $904.87 |
| 1,500 | $0.87524 | $1,312.86 |
| 2,500 | $0.83924 | $2,098.10 |
| 3,500 | $0.81631 | $2,857.09 |
| 5,000 | $0.79268 | $3,963.40 |

