
3314G-1-203E | |
|---|---|
DigiKey Part Number | 3314G-203ETR-ND - Tape & Reel (TR) 3314G-203ECT-ND - Cut Tape (CT) 3314G-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314G-1-203E |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-1-203E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.31400 | $13.14 |
| 25 | $1.22080 | $30.52 |
| 50 | $1.15480 | $57.74 |
| 100 | $1.09180 | $109.18 |
| 250 | $1.01348 | $253.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.95772 | $478.86 |
| 1,000 | $0.90487 | $904.87 |
| 1,500 | $0.87524 | $1,312.86 |
| 2,500 | $0.83924 | $2,098.10 |
| 3,500 | $0.81631 | $2,857.09 |
| 5,000 | $0.79268 | $3,963.40 |



