1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3310C-111-102L

DigiKey Part Number
3310C-111-102L-ND
Manufacturer
Manufacturer Product Number
3310C-111-102L
Description
POT 1K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
300°
Packaging
Tube
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
1k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.750" (19.05mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.95000$3.95
10$3.29100$32.91
25$3.05680$76.42
50$2.88980$144.49
100$2.73140$273.14
250$2.53428$633.57
500$2.39418$1,197.09
1,000$2.26154$2,261.54
5,000$1.98046$9,902.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.