



3310C-011-202L | |
|---|---|
DigiKey Part Number | 3310C-011-202L-ND |
Manufacturer | |
Manufacturer Product Number | 3310C-011-202L |
Description | POT 2K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 2k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.29100 | $32.91 |
| 25 | $3.05680 | $76.42 |
| 50 | $2.88980 | $144.49 |
| 100 | $2.73140 | $273.14 |
| 250 | $2.53428 | $633.57 |
| 500 | $2.39418 | $1,197.09 |
| 1,000 | $2.26154 | $2,261.54 |
| 5,000 | $1.98046 | $9,902.30 |













