
3290W-1-500 | |
|---|---|
DigiKey Part Number | 3290W-1-500-ND |
Manufacturer | |
Manufacturer Product Number | 3290W-1-500 |
Description | TRIMMER 50 OHM 1W PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290W-1-500 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.68000 | $38.68 |
| 10 | $32.08800 | $320.88 |
| 25 | $29.76920 | $744.23 |
| 50 | $28.12200 | $1,406.10 |
| 100 | $26.56230 | $2,656.23 |
| 250 | $24.62924 | $6,157.31 |


