500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-1-504E

DigiKey Part Number
118-3224W-1-504ETR-ND - Tape & Reel (TR)
118-3224W-1-504ECT-ND - Cut Tape (CT)
118-3224W-1-504EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-504E
Description
TRIMMER 500KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-504E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,412
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.93000$3.93
10$3.27100$32.71
25$3.03800$75.95
50$2.87220$143.61
100$2.71470$271.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.51884$629.71
500$2.37960$1,189.80
750$2.30160$1,726.20
1,250$2.20684$2,758.55
1,750$2.14649$3,756.36
2,500$2.08429$5,210.73
Manufacturers Standard Package