Parametric Equivalent

3057Y-1-501M | |
|---|---|
DigiKey Part Number | 3057Y-1-501M-ND |
Manufacturer | |
Manufacturer Product Number | 3057Y-1-501M |
Description | TRIMMER 500 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 1W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057Y-1-501M Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3057P-1-501M | Bourns Inc. | 0 | 3057P-1-501M-ND | $36.07950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $36.07950 | $721.59 |


