Gas Discharge Tube 2000 V 20000A (20kA) ±20% 2 Pole Chassis, Stud Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2097-200-DLF

DigiKey Part Number
2097-200-DLF-ND
Manufacturer
Manufacturer Product Number
2097-200-DLF
Description
GDT 2000V 20KA 2 POLE CHASSIS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2000 V 20000A (20kA) ±20% 2 Pole Chassis, Stud Mount
Datasheet
 Datasheet
EDA/CAD Models
2097-200-DLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
2000 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Chassis, Stud Mount
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$20.99000$20.99
5$17.41200$87.06
10$16.06400$160.64
50$13.31260$665.63
105$12.19981$1,280.98
315$10.70873$3,373.25
525$10.07335$5,288.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.