
2097-100-DLF | |
|---|---|
DigiKey Part Number | 2097-100-DLF-ND |
Manufacturer | |
Manufacturer Product Number | 2097-100-DLF |
Description | GDT 1000V 20KA 2 POLE CHASSIS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 20000A (20kA) ±20% 2 Pole Chassis, Stud Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2097-100-DLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $12.19981 | $1,280.98 |

