
2027-07-SM-RPLF | |
|---|---|
DigiKey Part Number | 2027-07-SM-RPLFTR-ND - Tape & Reel (TR) 2027-07-SM-RPLFCT-ND - Cut Tape (CT) 2027-07-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-07-SM-RPLF |
Description | GDT 75V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-07-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 5 | $1.20600 | $6.03 |
| 10 | $1.11200 | $11.12 |
| 50 | $0.92280 | $46.14 |
| 100 | $0.85150 | $85.15 |
| 250 | $0.76524 | $191.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.70560 | $352.80 |
| 1,000 | $0.65035 | $650.35 |
| 1,500 | $0.61991 | $929.86 |
| 2,500 | $0.58343 | $1,458.58 |
| 3,500 | $0.56047 | $1,961.64 |
| 5,000 | $0.53703 | $2,685.15 |
| 12,500 | $0.52125 | $6,515.62 |






