
1140-392K-RC | |
|---|---|
DigiKey Part Number | M8384-ND |
Manufacturer | |
Manufacturer Product Number | 1140-392K-RC |
Description | FIXED IND 3.9MH 1.8A 845 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 1.8 A 845mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1140-392K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 845mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.05000 | $14.05 |
| 10 | $11.55400 | $115.54 |
| 25 | $10.69040 | $267.26 |
| 70 | $9.79814 | $685.87 |
| 140 | $9.24071 | $1,293.70 |
| 280 | $8.71596 | $2,440.47 |
| 560 | $8.46250 | $4,739.00 |

