740V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
740V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC540A

DigiKey Part Number
118-1.5SMC540ATR-ND - Tape & Reel (TR)
118-1.5SMC540ACT-ND - Cut Tape (CT)
118-1.5SMC540ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC540A
Description
TVS DIODE 486VWM 740VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
740V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC540A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
486V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,617
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.38000$1.38
10$0.86500$8.65
100$0.57090$57.09
500$0.44450$222.25
1,000$0.40379$403.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35210$1,056.30
6,000$0.32608$1,956.48
9,000$0.31282$2,815.38
15,000$0.29793$4,468.95
21,000$0.28912$6,071.52
30,000$0.28125$8,437.50
Manufacturers Standard Package