Box Metal, Aluminum Gray Hinged Door, Lid 6.260" L x 5.039" W (159.00mm x 128.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00113224

DigiKey Part Number
1757-00113224-ND
Manufacturer
Manufacturer Product Number
00113224
Description
BOX ALUM GRAY 6.26"L X 5.04"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Hinged Door, Lid 6.260" L x 5.039" W (159.00mm x 128.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.260" L x 5.039" W (159.00mm x 128.00mm)
Height
2.362" (60.00mm)
Area (L x W)
31.5in² (203cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.374" (9.50mm)
Features
-
Ratings
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$61.25000$61.25
5$52.35400$261.77
10$48.93400$489.34
25$44.75320$1,118.83
50$44.42500$2,221.25
Manufacturers Standard Package