
BT512433 | |
|---|---|
DigiKey Part Number | 4777-BT512433-ND |
Manufacturer | |
Manufacturer Product Number | BT512433 |
Description | 3-Way Splitter For 698-2700Mhz | |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 4.8dB | |
Frequency | 698 MHz ~ 2.7 GHz | |
Size / Dimension | 3.900" L x 2.900" W x 0.780" H (99.06mm x 73.66mm x 19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.95000 | $79.95 |
| 50 | $75.95260 | $3,797.63 |
| 100 | $74.35350 | $7,435.35 |

