
BT512402 | |
|---|---|
DigiKey Part Number | 4777-BT512402-ND |
Manufacturer | |
Manufacturer Product Number | BT512402 |
Description | 6dB Coupler For 689-2700Mhz | 50 |
Customer Reference | |
Detailed Description | RF Directional Coupler 698MHz ~ 2.7GHz 200W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 698MHz ~ 2.7GHz | |
Power - Max | 200W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.95000 | $69.95 |
| 50 | $66.45260 | $3,322.63 |
| 100 | $65.05350 | $6,505.35 |

