Component Spacer General Purpose Rectangular 0.100" (2.54mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-117-100

DigiKey Part Number
TO-117-100-ND
Manufacturer
Manufacturer Product Number
TO-117-100
Description
SPACER RECT GEN PURP 0.100"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose Rectangular 0.100" (2.54mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
TO-117-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Spacer
Shape
Rectangular
Usage
General Purpose
Material
-
Color
Natural
Features
Wash Away
Length
0.666" (16.92mm)
Width
0.281" (7.14mm)
Height
0.100" (2.54mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,556
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.19500$1.95
100$0.13700$13.70
500$0.11048$55.24
1,000$0.10174$101.74
2,000$0.09427$188.54
5,000$0.08608$430.40
10,000$0.08096$809.60
25,000$0.07537$1,884.25
Manufacturers Standard Package