
SZ1-10.00-Y50-F4P54 | |
|---|---|
DigiKey Part Number | 492-SZ1-10.00-Y50-F4P54-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-10.00-Y50-F4P54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Flexible 10" (254.0mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 10" (254.0mm) |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $4.40600 | $44.06 |
| 100 | $3.53940 | $353.94 |

