
SZ1-10.00-RGB-F4P54 | |
|---|---|
DigiKey Part Number | 492-SZ1-10.00-RGB-F4P54-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-10.00-RGB-F4P54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Flexible 10" (254.0mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SZ1-10.00-RGB-F4P54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Flexible 10" (254.0mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 10 | $5.16900 | $51.69 |
| 100 | $4.17540 | $417.54 |
| 500 | $3.74154 | $1,870.77 |
| 1,000 | $3.60060 | $3,600.60 |
| 2,000 | $3.48145 | $6,962.90 |

