
SZ1-10.00-RG-F4P | |
|---|---|
DigiKey Part Number | 492-SZ1-10.00-RG-F4P-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-10.00-RG-F4P |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green, Red Flexible 10" (254.0mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Red | |
Configuration | Single | |
Type | Flexible 10" (254.0mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $4.78000 | $47.80 |
| 100 | $3.84710 | $384.71 |
| 500 | $3.43982 | $1,719.91 |
| 1,000 | $3.30750 | $3,307.50 |
| 2,000 | $3.19560 | $6,391.20 |

