Light Pipe Single Red Flexible 10" (254.0mm) Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1-10.00-R480-F4P

DigiKey Part Number
492-SZ1-10.00-R480-F4P-ND
Manufacturer
Manufacturer Product Number
SZ1-10.00-R480-F4P
Description
FLEXIBLE LIGHT PIPE, ZERO LIGHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Red Flexible 10" (254.0mm) Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Red
Configuration
Single
Type
Flexible 10" (254.0mm)
Mounting Type
Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
4.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$5.54000$5.54
10$4.13700$41.37