
SMTV01-Y11G15 | |
|---|---|
DigiKey Part Number | 492-1968-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTV01-Y11G15 |
Description | LIGHT PIPE ADAPTER YLW/GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green, Yellow Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-Y11G15 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tape & Reel (TR) | Lens Style Round with Flat Top |
Part Status Active | Base Product Number |
Color Green, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.03888 | $2,519.44 |

